
SMD291AX250T4 | ||
---|---|---|
Digi-Key Part Number | SMD291AX250T4-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD291AX250T4 | |
Description | SLDR PST NO-CLEAN 63/37 T4 250G | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 8.8 oz (250g) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Chip Quik Inc. | |
Series | - | |
Package | Jar | |
Product Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Leaded | |
Form | Jar, 8.8 oz (250g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMD291AX10T4 Data Sheet |
MSDS Material Safety Datasheet | SMD291AX, SMD4300AX, TS391AX |
HTML Datasheet | SMD291AX10T4 Data Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.95000 | $50.95 |
Attribute | Description |
---|---|
Standard Package | 1 |