IPC0261-S

DigiKey Part Number
315-IPC0261-S-ND
Manufacturer
Manufacturer Product Number
IPC0261-S
Description
QFN-12 (0.4 MM PITCH, 1.6 X 1.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
QFN
Number of Positions
12
Pitch
0.016" (0.40mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Inner Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Thermal Center Pad
-
Material
Stainless Steel
Thickness
0.0040" (0.102mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.59000$11.59
Manufacturers Standard Package