USD

cms-photo-not-available
IPC0190
Digi-Key Part Number
IPC0190-ND
Manufacturer
Chip Quik Inc.
Manufacturer Product Number
IPC0190
Supplier
Description
RN4020 TO DIP-24 SMT ADAPTER (1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chip Quik Inc.
Series
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
-
Number of Positions
-
Pitch
0.047"" (1.20mm)
Board Thickness
-
Material
-
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock