IPC0082-S

DigiKey Part Number
IPC0082-S-ND
Manufacturer
Manufacturer Product Number
IPC0082-S
Description
QFN-20 0.5 MM PITCH 4.0 X 4.0 MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
QFN/LFCSP
Number of Positions
20
Pitch
0.020" (0.50mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Inner Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Thermal Center Pad
0.098" L x 0.098" W (2.50mm x 2.50mm)
Material
Stainless Steel
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.59000$11.59
Manufacturers Standard Package