cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F127T127P04

Digi-Key Part Number
F127T127P04-ND
Manufacturer
Chip Quik Inc.
Manufacturer Product Number
F127T127P04
Supplier
Description
PITCH CHANGER 1.27 MM TO 1.27 MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chip Quik Inc.
Series
Package
Bulk
Part Status
Active
Proto Board Type
Plated Through Hole to Plated Through Hole
Package Accepted
-
Number of Positions
4
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.09000$1.09
Additional Resources
AttributeDescription
Standard Package1