cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0004

Digi-Key Part Number
CN0004-ND
Manufacturer
Chip Quik Inc.
Manufacturer Product Number
CN0004
Supplier
Description
FIREWIRE (IEEE1394) 6 PIN ADAPTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chip Quik Inc.
Series
Package
Bulk
Part Status
Active
Proto Board Type
Connector to DIP
Package Accepted
-
Number of Positions
6
Pitch
-
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.700" L x 0.600" W (17.78mm x 15.24mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.29000$5.29