USD

BSCH - 0402 (1005 Metric)

BSCH001005052N2SCP

Digi-Key Part Number
2184-BSCH001005052N2SCPTR-ND - Tape & Reel (TR)
2184-BSCH001005052N2SCPCT-ND - Cut Tape (CT)
2184-BSCH001005052N2SCPDKR-ND - Digi-Reel®
Manufacturer
Chilisin Electronics
Manufacturer Product Number
BSCH001005052N2SCP
Supplier
Description
FIXED IND 2.2NH 400MA 120MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2.2 nH Unshielded Multilayer Inductor 400 mA 120mOhm Max 0402 (1005 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chilisin Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±0.3nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
8.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Inductance
2.2 nH
Current Rating (Amps)
400 mA
Inductance Frequency - Test
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
25$0.01680$0.42
50$0.01500$0.75
100$0.01270$1.27
250$0.01124$2.81
500$0.01030$5.15
1,000$0.00881$8.81
2,500$0.00787$19.68
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00637$63.70
Additional Resources
AttributeDescription
Other Names2184-BSCH001005052N2SCPTR
Standard Package10,000