C1230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1230
C1230

C1230

Digi-Key Part Number
2270-C1230-ND
Manufacturer
Chicago Electronic Distributors
Manufacturer Product Number
C1230
Supplier
Description
RASPBERRY PI 4 SECURITY CASE
Detailed Description
Case Plastic, Non Specified Black Cover Included 4.252" L x 2.756" W (108.00mm x 70.00mm) X 1.575" (40.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chicago Electronic Distributors
Series
Package
Box
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
4.252" L x 2.756" W (108.00mm x 70.00mm)
Height
1.575" (40.00mm)
Area (L x W)
-
Design
Cover Included
Material
Plastic, Non Specified
Color
Black
Thickness
-
Features
Raspberry Pi
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.10.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$9.99000$9.99
10$9.00000$90.00
50$8.00000$400.00
100$7.00000$700.00
Additional Resources
AttributeDescription
Other Names2270-C1230
Standard Package1