
SAL4.0D2W2 | ||
---|---|---|
Digi-Key Part Number | 3014-SAL4.0D2W2-ND | |
Manufacturer | ||
Manufacturer Product Number | SAL4.0D2W2 | |
Description | ALUMINUM BOX 175Hx279Dx305W MM. | |
Detailed Description | Enclosure Metal, Aluminum Slate Gray Cover Included 12.008" L x 10.984" W (305.00mm x 279.00mm) X 6.890" (175.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.008" L x 10.984" W (305.00mm x 279.00mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 132in² (851cm²) | |
Design | Cover Included | |
Material | ||
Color | Slate Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 3014-SAL4.0D2W2 |
Standard Package | 1 |