MX1A-11GW

DigiKey Part Number
MX1A-11GW-ND
Manufacturer
Manufacturer Product Number
MX1A-11GW
Description
SWITCH PUSH SPST-NO 0.01A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10mA (AC/DC)
Voltage Rating - AC
12 V
Voltage Rating - DC
12 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
8,000$1.62196$12,975.68
Manufacturers Standard Package