
SIP91P | ||
---|---|---|
Digi-Key Part Number | 75-SIP91P-ND | |
Manufacturer | ||
Manufacturer Product Number | SIP91P | |
Description | WIPES IPA ELEC GRADE 125/TUB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Wipes, Pre-Saturated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Chemtronics | |
Series | - | |
Package | Canister | |
Product Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Size | - | |
Shipping Info | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | SIP91P, SIP125P91 |
MSDS Material Safety Datasheet | SIPxP SDS |
Environmental Information | |
HTML Datasheet | SIP91P, SIP125P91 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 5603.92.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $36.04000 | $36.04 |
10 | $35.53900 | $355.39 |
25 | $35.03880 | $875.97 |
50 | $32.78640 | $1,639.32 |
Attribute | Description |
---|---|
Other Names | 75-SIP91P |
Standard Package | 6 |