USD

ES897B
ES897B
Digi-Key Part Number
75-ES897B-ND
Manufacturer
Chemtronics
Manufacturer Product Number
ES897B
Supplier
Description
FLUX-OFF LEAD FREE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flux Remover - Lead Free
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Part Status
Active
Type
Flux Remover - Lead Free
Form
Aerosol, 6 oz (170g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

37 In Stock
Can ship immediately