USD

ES835B
ES835B
Digi-Key Part Number
ES835B-ND
Manufacturer
Chemtronics
Manufacturer Product Number
ES835B
Supplier
Description
FLUX REMOVER 5 OZ AEROSOL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flux Remover - Rosin, Non-Rosin, No Clean, Ionic
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
-
Part Status
Active
Type
Flux Remover - Rosin, Non-Rosin, No Clean, Ionic
Form
Aerosol, 5 oz (141.75g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Digi-Key Storage
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

119 In Stock
Can ship immediately