USD

ES7208B
ES7208B
Digi-Key Part Number
ES7208B-ND
Manufacturer
Chemtronics
Manufacturer Product Number
ES7208B
Supplier
Description
FLUX-OFF BRUSH CLEAN AEROSOL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flux Remover - Rosin, No-Clean, Ionic
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Part Status
Active
Type
Flux Remover - Rosin, No-Clean, Ionic
Form
Aerosol, 5 oz (141.75g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Digi-Key Storage
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

102 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$55.56000$55.56
5$50.93000$254.65
10$43.98500$439.85
25$39.35520$983.88
50$37.04000$1,852.00
100$34.72500$3,472.50
500$32.41000$16,205.00