USD

Flux-Off Series
ES1696
Digi-Key Part Number
75-ES1696-ND
Manufacturer
Chemtronics
Manufacturer Product Number
ES1696
Supplier
Description
FLUX-OFF NO CLEAN PLUS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flux Remover - No Clean
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Part Status
Active
Type
Flux Remover - No Clean
Form
Aerosol, 12 oz (340.19g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

114 In Stock
Can ship immediately