USD

ES1530
ES1530
Digi-Key Part Number
75-ES1530-ND
Manufacturer
Chemtronics
Manufacturer Product Number
ES1530
Supplier
Description
FLUX-OFF WATER SOLUBLE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flux Remover - Water Soluble
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Package
Can
Part Status
Active
Type
Flux Remover - Water Soluble
Form
Aerosol, 13.53 oz (383.57g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

350 In Stock
Can ship immediately