ES1015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1015

DigiKey Part Number
ES1015-ND
Manufacturer
Manufacturer Product Number
ES1015
Description
DUSTER ELECTRONICS 10 OZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Duster Electronics 10 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Can
Part Status
Active
Type
Duster
Chemical Component
-
Applications
Electronics
Size
10 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in USD
Can
QuantityUnit PriceExt Price
1$25.74000$25.74
5$22.46600$112.33
12$21.01417$252.17
36$19.45722$700.46
60$18.82083$1,129.25
108$18.14935$1,960.13
252$17.28444$4,355.68
504$16.65758$8,395.42
Manufacturers Standard Package