CW3500

DigiKey Part Number
CW3500-ND
Manufacturer
Manufacturer Product Number
CW3500
Description
REPAIR ACRYLIC ADH PEN 9G TL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive Conformal Coating Removal Pen, 9g (0.32 oz) Translucent
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Translucent
Form
Pen, 9g (0.32 oz)
Features
Conformal Coating Removal
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.85000$23.85
5$23.14800$115.74
12$22.44583$269.35
36$21.04333$757.56
60$18.23750$1,094.25
Manufacturers Standard Package