CW3300G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW3300G

Digi-Key Part Number
CW3300G-ND
Manufacturer
Manufacturer Product Number
CW3300G
Description
COAT ACRYLIC ADH PEN 4.9G GREEN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Package
Bulk
Product Status
Active
Type
Acrylic Adhesive
Color
Green
Form
Pen, 4.9g (0.16 oz)
Features
Coating, Static Dissipative
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3208.90.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$25.26000$25.26
5$24.49800$122.49
12$22.96750$275.61
36$19.90500$716.58