CW2900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW2900
PCB Repair Pens

CW2900

DigiKey Part Number
CW2900-ND
Manufacturer
Manufacturer Product Number
CW2900
Description
COND ACRYLIC ADH PEN 8.5G SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive Conductive, Repair Pen, 8.5g (0.30 oz) Silver Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Silver Gray
Form
Pen, 8.5g (0.30 oz)
Features
Conductive, Repair
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$70.43000$70.43
5$63.91400$319.57
12$60.62667$727.52
36$56.73944$2,042.62
60$55.81250$3,348.75
Manufacturers Standard Package