CW2200STP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW2200STP

Digi-Key Part Number
CW2200STP-ND
Manufacturer
Chemtronics
Manufacturer Product Number
CW2200STP
Supplier
Description
COND ACRYLIC ADH PEN 8.5G SILVER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Acrylic Adhesive Conductive, Repair Pen, 8.5g (0.30 oz) Silver Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Package
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Silver Gray
Form
Pen, 8.5g (0.30 oz)
Features
Conductive, Repair
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3208.90.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
12$50.53667$606.44