ERLA181LIN112KR40M | |
---|---|
DigiKey Part Number | ERLA181LIN112KR40M-ND |
Manufacturer | |
Manufacturer Product Number | ERLA181LIN112KR40M |
Description | CAP ALUM 1100UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.755 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 200 | $3.38230 | $676.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $3.38230 | $676.46 |