EKYC250ELL512ML25S

DigiKey Part Number
565-EKYC250ELL512ML25S-ND
Manufacturer
Manufacturer Product Number
EKYC250ELL512ML25S
Description
CAP ALUM 5100UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
31mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.754 A @ 120 Hz
Ripple Current @ High Frequency
3.24 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
In-Stock: 212
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.16000$11.60
50$0.89380$44.69
100$0.81060$81.06
500$0.66872$334.36
1,000$0.62437$624.37
2,500$0.57722$1,443.05
5,000$0.54859$2,742.95
Manufacturers Standard Package