
EKXJ351ELL820MK40S | |
---|---|
DigiKey Part Number | 565-EKXJ351ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL820MK40S |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 655 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6375 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.40000 | $14.00 |
50 | $1.09600 | $54.80 |
100 | $1.00010 | $100.01 |
500 | $0.83490 | $417.45 |
1,000 | $0.78291 | $782.91 |
2,500 | $0.72745 | $1,818.62 |
5,000 | $0.69368 | $3,468.40 |