EKLA221LIN901KR39M | ||
---|---|---|
Digi-Key Part Number | 565-EKLA221LIN901KR39M-ND | |
Manufacturer | ||
Manufacturer Product Number | EKLA221LIN901KR39M | |
Description | CAP ALUM 900UF 10% 220V SNAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 900 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 3.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.865 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Resource Type | Link |
---|---|
Datasheets | KLA Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.22.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.18000 | $6.18 |
10 | $5.35700 | $53.57 |
50 | $4.80760 | $240.38 |
100 | $4.17570 | $417.57 |
500 | $3.77740 | $1,888.70 |
1,000 | $3.50268 | $3,502.68 |
2,500 | $3.43400 | $8,585.00 |
Attribute | Description |
---|---|
Other Names | 565-EKLA221LIN901KR39M |
Standard Package | 400 |