RLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKLA211LIN901KR39M

Digi-Key Part Number
565-EKLA211LIN901KR39M-ND
Manufacturer
Manufacturer Product Number
EKLA211LIN901KR39M
Description
CAP ALUM 900UF 10% 210V SNAP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
900 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
210 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.92 A @ 120 Hz
Ripple Current @ High Frequency
5.88 A @ 50 kHz
Lead Spacing
0.559" (14.20mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0040
In-Stock: 400
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.02000$6.02
10$5.21900$52.19
50$4.68380$234.19
100$4.06830$406.83
500$3.68018$1,840.09
1,000$3.41254$3,412.54
2,500$3.34562$8,364.05
Additional Resources
AttributeDescription
Other Names565-EKLA211LIN901KR39M
Standard Package400