E36D630HPN123MA67U | |
---|---|
DigiKey Part Number | 565-E36D630HPN123MA67U-ND |
Manufacturer | |
Manufacturer Product Number | E36D630HPN123MA67U |
Description | CAP ALUM 12000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22.2mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.238 A @ 3 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.625" (66.68mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $22.23500 | $222.35 |
50 | $19.69400 | $984.70 |