E36D401HPN542TEH0U | |
---|---|
DigiKey Part Number | 565-E36D401HPN542TEH0U-ND |
Manufacturer | |
Manufacturer Product Number | E36D401HPN542TEH0U |
Description | CAP ALUM 5400UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5400 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 6.693" (170.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.14000 | $66.14 |
18 | $49.25333 | $886.56 |
54 | $45.60407 | $2,462.62 |
108 | $43.80269 | $4,730.69 |