E36D161HPN183ME92M | |
---|---|
DigiKey Part Number | 565-4850-ND |
Manufacturer | |
Manufacturer Product Number | E36D161HPN183ME92M |
Description | CAP ALUM 18000UF 20% 160V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 15.2mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 24.836 A @ 3 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |