
E36D151LPN901TAA5U | ||
---|---|---|
Digi-Key Part Number | 565-E36D151LPN901TAA5U-ND | |
Manufacturer | ||
Manufacturer Product Number | E36D151LPN901TAA5U | |
Description | CAP ALUM 900UF 150V SCREW | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 900 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.22.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $14.21330 | $1,421.33 |
Attribute | Description |
---|---|
Other Names | 565-E36D151LPN901TAA5U |
Standard Package | 100 |