KK-29CS

DigiKey Part Number
2343-KK-29CS-ND
Manufacturer
Manufacturer Product Number
KK-29CS
Description
COMP O= .075,L= .20,W= .008
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
KK-29CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.008" (0.20mm)
Diameter - Outside
0.075" (1.91mm)
Diameter - Inside
0.059" (1.50mm)
Free Length
0.200" (5.08mm)
Rate
4.4 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.00000$1.00
50$0.94760$47.38
150$0.89773$134.66
300$0.84787$254.36
500$0.74812$374.06