HH-3CS

DigiKey Part Number
2343-HH-3CS-ND
Manufacturer
Manufacturer Product Number
HH-3CS
Description
COMP O= .062,L= .13,W= .009
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
HH-3CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.009" (0.23mm)
Diameter - Outside
0.062" (1.57mm)
Diameter - Inside
0.044" (1.12mm)
Free Length
0.130" (3.30mm)
Rate
11.0 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.00000$1.00
50$0.94760$47.38
150$0.89773$134.66
300$0.84787$254.36
500$0.74812$374.06