FF-21CS

DigiKey Part Number
2343-FF-21CS-ND
Manufacturer
Manufacturer Product Number
FF-21CS
Description
COMP O= .062,L= .13,W= .007
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
FF-21CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.007" (0.18mm)
Diameter - Outside
0.062" (1.57mm)
Diameter - Inside
0.048" (1.22mm)
Free Length
0.130" (3.30mm)
Rate
4.1 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.03000$1.03
50$0.97760$48.88
150$0.92613$138.92
300$0.87467$262.40
500$0.77176$385.88