CDM-188210CS | |
---|---|
DigiKey Part Number | 2343-CDM-188210CS-ND |
Manufacturer | |
Manufacturer Product Number | CDM-188210CS |
Description | DISC O=0.709, I=0.323, T=0.0394 |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.323" (8.20mm) | |
Diameter - Outside | 0.709" (18.01mm) | |
Thickness | 0.039" (0.99mm) | |
Plating | - | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
250 | $0.16064 | $40.16 |
500 | $0.14176 | $70.88 |