B2-6CS

DigiKey Part Number
2343-B2-6CS-ND
Manufacturer
Manufacturer Product Number
B2-6CS
Description
COMP O= .125,L= .30,W= .016
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B2-6CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.016" (0.41mm)
Diameter - Outside
0.125" (3.18mm)
Diameter - Inside
0.093" (2.36mm)
Free Length
0.300" (7.62mm)
Rate
12.0 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.01000$1.01
50$0.95760$47.88
150$0.90720$136.08
300$0.85680$257.04
500$0.75600$378.00