B2-33CS

DigiKey Part Number
2343-B2-33CS-ND
Manufacturer
Manufacturer Product Number
B2-33CS
Description
COMP O= .109,L= .50,W= .012
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B2-33CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.012" (0.30mm)
Diameter - Outside
0.109" (2.77mm)
Diameter - Inside
0.085" (2.16mm)
Free Length
0.500" (12.70mm)
Rate
4.4 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.02000$1.02
50$0.96760$48.38
150$0.91667$137.50
300$0.86573$259.72
500$0.76388$381.94