B-7CS

DigiKey Part Number
2343-B-7CS-ND
Manufacturer
Manufacturer Product Number
B-7CS
Description
COMP O= .125,L= .28,W= .014
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B-7CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.014" (0.36mm)
Diameter - Outside
0.125" (3.18mm)
Diameter - Inside
0.097" (2.46mm)
Free Length
0.280" (7.11mm)
Rate
10.0 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.03000$1.03
50$0.97760$48.88
150$0.92613$138.92
300$0.87467$262.40
500$0.77176$385.88