5578CS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5578CS

Digi-Key Part Number
2343-5578CS-ND
Manufacturer
Manufacturer Product Number
5578CS
Description
EXT O= .140,L= .47,W= .012
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Century Spring Corp
Series
-
Package
Box
Product Status
Active
Wire Diameter
0.012" (0.30mm)
Material
Music Wire
Diameter - Outside
0.140" (3.56mm)
Rate
0.79 lbs/in
Load
0.71 lbs
Finish
Zinc
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7320.20.0000
All prices are in USD
Box
QtyUnit PriceExt Price
5$1.63000$8.15
100$1.35900$135.90
250$1.20800$302.00
500$1.05700$528.50
1,000$0.90600$906.00
2,500$0.80000$2,000.00
5,000$0.67900$3,395.00
10,000$0.60300$6,030.00
Additional Resources
AttributeDescription
Other Names2343-5578CS
Standard Package1