12767CS

DigiKey Part Number
2343-12767CS-ND
Manufacturer
Manufacturer Product Number
12767CS
Description
COMP O= .088,L= .34,W= .016
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
12767CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.016" (0.41mm)
Diameter - Outside
0.088" (2.24mm)
Diameter - Inside
0.056" (1.42mm)
Free Length
0.340" (8.64mm)
Rate
39.0 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.03000$1.03
50$0.97760$48.88
150$0.92613$138.92
300$0.87467$262.40
500$0.77176$385.88