12496CS

DigiKey Part Number
2343-12496CS-ND
Manufacturer
Manufacturer Product Number
12496CS
Description
COMP O= .062,L= .19,W= .006
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
12496CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Material
Music Wire
Wire Diameter
0.006" (0.15mm)
Diameter - Outside
0.062" (1.57mm)
Diameter - Inside
0.050" (1.27mm)
Free Length
0.190" (4.83mm)
Rate
1.8 lbs/in
End Style
Closed
Finish
None
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.99000$0.99
50$0.93760$46.88
150$0.88833$133.25
300$0.83897$251.69
500$0.74026$370.13