
10478CS | |
---|---|
DigiKey Part Number | 2343-10478CS-ND |
Manufacturer | |
Manufacturer Product Number | 10478CS |
Description | COMP SPRING STEEL 1.812" 3.500" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10478CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.235" (5.97mm) | |
Diameter - Outside | 1.812" (46.02mm) | |
Diameter - Inside | 1.342" (34.09mm) | |
Free Length | 3.500" (88.90mm) | |
Rate | 194.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.54000 | $36.54 |
50 | $18.85000 | $942.50 |
150 | $17.93000 | $2,689.50 |
300 | $17.03000 | $5,109.00 |
500 | $14.98000 | $7,490.00 |