CTE526HNAF-100308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTE526HNAF-100299

Digi-Key Part Number
4161-CTE526HNAF-100299-ND
Manufacturer
Manufacturer Product Number
CTE526HNAF-100299
Description
0.21UH TUNABLE COIL
Detailed Description
210 nH Adjustable Inductors 80 @ 50MHz Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Central Technologies
Series
Package
Bulk
Product Status
Obsolete
Inductance
210 nH
Tolerance
±3%
Q @ Freq
80 @ 50MHz
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height
0.512" (13.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.26000$2.26
Additional Resources
AttributeDescription
Other Names4161-CTE526HNAF-100299
Standard Package1