CTCLNSF-T1023Z | |
---|---|
DigiKey Part Number | 4161-CTCLNSF-T1023Z-ND |
Manufacturer | |
Manufacturer Product Number | CTCLNSF-T1023Z |
Description | 2.7 MH VARIABLE COIL |
Customer Reference | |
Detailed Description | 2.7 mH Adjustable Inductors 80 @ 252kHz Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 2.7 mH | |
Tolerance | ±10% | |
Q @ Freq | 80 @ 252kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Height | 0.610" (15.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
500 | $2.79500 | $1,397.50 |
1,000 | $2.15000 | $2,150.00 |