CT5HTF-380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT5HTF-480

Digi-Key Part Number
4161-CT5HTF-480-ND
Manufacturer
Manufacturer Product Number
CT5HTF-480
Description
TRI TUNED TNBLE BAND PASS FILTER
Detailed Description
Helical Filters 480 MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Central Technologies
Series
Package
Bulk
Product Status
Active
Frequency - Center
480 MHz
Bandwidth
18 MHz
Selectivity
25dB (+50MHz) 30dB (-50MHz)
Ripple
1dB
Insertion Loss
4dB
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
Additional Resources
AttributeDescription
Other Names4161-CT5HTF-480
Standard Package500