
CT0603LSF-102J | ||
---|---|---|
Digi-Key Part Number | 4161-CT0603LSF-102J-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CT0603LSF-102J | |
Description | SMD FER CORE WIRE-WOUND INDUCTOR | |
Detailed Description | 1 µH Wirewound Inductor 810mOhm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Wirewound | |
Inductance | 1 µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 810mOhm | |
Frequency - Self Resonant | 310MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | CT0603LSF Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
Attribute | Description |
---|---|
Other Names | 4161-CT0603LSF-102J |
Standard Package | 1 |