
CP588-BC556B-WR | ||
---|---|---|
Digi-Key Part Number | 1514-CP588-BC556B-WR-ND | |
Manufacturer | ||
Manufacturer Product Number | CP588-BC556B-WR | |
Description | TRANS PNP DIE | |
Detailed Description | Bipolar (BJT) Transistor Surface Mount Die | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 1514-CP588-BC556B-WR |
Standard Package | 1 |