
CMUDM8001 TR PBFREE | ||
---|---|---|
Digi-Key Part Number | 1514-CMUDM8001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMUDM8001TRPBFREECT-ND - Cut Tape (CT) 1514-CMUDM8001TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMUDM8001 TR PBFREE | |
Description | MOSFET P-CH 20V 100MA SOT523 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | P-Channel 20 V 100mA (Ta) 250mW (Ta) Surface Mount SOT-523 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.66 nC @ 4.5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMUDM8001 |
Environmental Information | RoHS Cert |
Design Resources | CMUDM8001 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.52900 | $5.29 |
100 | $0.36760 | $36.76 |
500 | $0.28704 | $143.52 |
1,000 | $0.23331 | $233.31 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20857 | $625.71 |
6,000 | $0.19796 | $1,187.76 |
9,000 | $0.18382 | $1,654.38 |
30,000 | $0.17958 | $5,387.40 |
Attribute | Description |
---|---|
Other Names | CMUDM8001 CT-ND CMUDM8001 TR 1514-CMUDM8001TRPBFREETR CMUDM8001DKR CMUDM8001TR CMUDM8001 DKR CMUDM8001CT-ND 1514-CMUDM8001TRPBFREEDKR CMUDM8001 DKR-ND CMUDM8001 CT CMUDM8001DKR-ND CMUDM8001CT CMUDM8001TR-ND CMUDM8001 TR-ND 1514-CMUDM8001TRPBFREECT |
Standard Package | 3,000 |