USD

HDDIP Case

CBRHDSH2-100 TR13 PBFREE

Digi-Key Part Number
1514-CBRHDSH2-100TR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRHDSH2-100TR13PBFREECT-ND - Cut Tape (CT)
1514-CBRHDSH2-100TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Central Semiconductor Corp
Manufacturer Product Number
CBRHDSH2-100 TR13 PBFREE
Supplier
Description
BRIDGE RECT 1P 100V 2A 4HD DIP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Bridge Rectifier Single Phase Schottky Surface Mount 4-HD DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-HD DIP
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 2 A
Current - Reverse Leakage @ Vr
4 µA @ 100 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.93500$9.35
100$0.72860$72.86
500$0.60192$300.96
1,000$0.47520$475.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.44352$1,330.56
6,000$0.43200$2,592.00
Additional Resources
AttributeDescription
Other Names
1514-CBRHDSH2-100TR13PBFREETR
CBRHDSH2-100 TR
CBRHDSH2-100 TR-ND
CBRHDSH2-100 TR13
CBRHDSH2-100 TR13 LEAD FREE
CBRHDSH2-100TR
CBRHDSH2-100TR-ND
Standard Package3,000