CAK6-076C PBFREE

DigiKey Part Number
1514-CAK6-076CPBFREE-ND
Manufacturer
Manufacturer Product Number
CAK6-076C PBFREE
Description
TRANSIENT VOLTAGE SUPPRES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
135V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
76V
Voltage - Breakdown (Min)
83V
Voltage - Clamping (Max) @ Ipp
135V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.98000$17.98
25$16.40000$410.00
Manufacturers Standard Package