CAK6-066C PBFREE

DigiKey Part Number
1514-CAK6-066CPBFREE-ND
Manufacturer
Manufacturer Product Number
CAK6-066C PBFREE
Description
THROUGH-HOLE TRANSIENT VOLTAGE S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V (Max)
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
All prices are in USD
Box
QuantityUnit PriceExt Price
1$22.20000$22.20
10$19.72900$197.29